Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Embedded Artists EA-LCD-009 E-paper Display Module 2.7"

Order Code:  

73-0131

  Copy to clipboard
Brand: Embedded Artists  Copy to clipboard MPN: EA-LCD-009  Copy to clipboard
 Report an error

Discontinued

A 2.7in E-paper display module that has a resolution capable of displaying fine patterns. The module is based around the Pervasive Displays EM027AS012 and is an a-Si, active matrix TFT , Electronic Paper Display (EPD) panel. Having a bi-stable nature means that this display requires very little power to update and no power to maintain an image.


  • Adds graphics capabilities to projects
  • No backlight makes display useful in daylight applications
  • SPI interface plus control signals, including a PWM signal
  • Display module connects to Embedded Artists' standard 14-pos expansion connector
  • Includes 80mm 14-pos 100 mil pitch flat cable (for serial expansion)
  • Serial number gives access to support site
Type E-paper display module

Reviews


Be the first to submit a review