Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Electric Plug And Play Screens 2400x2400mm

Metroplan Electric Plug And Play Screens 2400x2400mm

Order Code:  

34-6526

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: LSE4003  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

This electric plug-and-play screen from Metroplan is deisgned for DIY installation and is so easy to operate. Fix the screen to the wall, plug it in and off you go - it's showtime. This matt white woven cloth screen has 50mm black borders on all 4 sides to enhance the projected image.


  • Size (H x W) 2400 x 2400mm
  • Format 1:1 (square)
  • Supplied complete with inline switch and 13A plug for instant use
  • Simply fix to wall or ceiling with end cap mounting brackets
  • Optional extension bracket for clearing an obstruction or keystone adjustment available as Rapid part 34-6522
  • Manufacturer's part LSE4003
Type Electric
Height 2400mm
Width 2400mm

Reviews


Be the first to submit a review