Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Block EL 50/12, 50VA Transformer, 2 x 12V

Order Code:  

51-5349

  Copy to clipboard
Brand: Block  Copy to clipboard MPN: EL 50/12  Copy to clipboard EAN-13: 4016138686159
 Report an error

Discontinued

The Block EL Safety Isolating Transformer 50VA, 2 x 12V is ideal for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage. Well designed using safety coil bobbin in 2-chamber technology, featuring a mechanically protected winding wire feature in the coil bobbin, plus very good corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Solder tab for free wiring
  • Coil shell in 2-chamber technology
  • Simple mounting with robust metal footplate with oval slots
Primary Voltage 230V
Secondary Voltage 2 x 12V
Power 50VA
Weight 0.97kg
Length 75mm
Width 59mm
Height 67mm

Reviews


Be the first to submit a review