Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Block E-JET 1000 Autotransformer 1000VA

Order Code:  

51-5732

  Copy to clipboard
Brand: Block  Copy to clipboard MPN: E-JET 1000  Copy to clipboard
 Report an error

Discontinued

Block E-JET 1000VA saving transformer for adjustment of 110V devices to a 230V power supply.
  • 230V input via proof plug
  • 110V output via socket
  • Power 1000VA
  • Protection switch in case of incorrect phasing
  • Short circuit protection by fuse in the input circuit
  • Insulated casing with carrying handle
  • IEC 61558-2-13, DIN EN 61558-2-13, VDE 0570 Part 2-13
  • Insulation class A
  • Maximum ambient temperature 40°C
  • Efficiency up to 96%
  • IP 22 protection
  • Very good moisture protection and low noise thanks to XtraDenseFill resin encapsulation

This product is supplied with a European-style Schuko plug.
Type Encapsulated / handle
Primary Voltage 230V
Secondary Voltage 110V
Power 1000VA
Weight 9.9kg
Mounting Type N/A

Reviews


Be the first to submit a review