Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rapid E-Field Apparatus - 150 x 150 x 60mm

Order Code:  

52-2660

 
Brand: Rapid  MPN: 52-2660 
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £112.04

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Available to back OrderStandard factory lead time 14 days

This apparatus is ideal for demonstrating electric fields between various electrodes. Liquid paraffin is placed in the 90mm diameter petri dish and semolina or fine grass seed is sprinkled on the surface. Various electrode configurations can be arranged in the liquid and when a high voltage is applied via the 4mm terminals the field pattern is generated. The see-through base allows the pattern to be projected via an overhead projector system.


  • Supplied without paraffin or semolina
  • Dimensions (L x W x H): 150 x 150 x 60mm
  • Petri dish 90mm diameter

A low current 0 to 5kV EHT supply is required (not supplied).
Type Electric field apparatus

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review