Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Velleman EDU05 USB Tutor Project Electronics Kit

Order Code:  

70-4208

 
Brand: Velleman  MPN: EDU05  EAN-13: 5410329455521
  • Country of Origin: Belgium
 Report an error

Discontinued

The Velleman EDU05 USB Tutor Project will help you take your first steps into the USB world. This tutor module will show you how to master USB communication with the outside world.


Module will teach you how to:

  • Read up to 8 push buttons and activate a PC event
  • Light up to 8 LEDs using a PC
  • Read the value of 2 different potentiometers
  • Read and display the temperature on the PC
  • Read the value of a temperature dependent resistor
  • Read the value of a light dependant resistor (LDR)
  • Dim a white LED using a PC
  • Learn how to display text on an LCD using a PC

  • USB 1.1 - 2.0 compatible
  • USB powered + LED indicator
  • PC with windows XP or higher (internet needed for software download)
  • 8 definable push buttons
  • 8 definable LEDs
  • 1 white LED
  • Temperature sensor
  • NTC resistor
  • LDR resistor
  • 2 potentiometers
  • 16 character 1 line LCD display
  • USB cable included
  • Size 75mm x 75mm
Ready Assembled? Yes
Type Electronics experiments

Reviews


Be the first to submit a review