EDAC 345-020-520-202 20 Way Card Edge Connector 0.100" Row 0.200" with Lugs

MPN
345-020-520-202
Brand
EDAC
Order Code
24-0859
Country of Origin
China

Discontinued


A 20 Way Card Edge Connector with contact spacing of 2.54mm (0.1in.) and row spacing of 5.08mm (0.2in.).


  • Lug mounted
  • Contact termination options include PC tail, wire hole and 90° and extender board bends
  • Accepts 1.57mm (0.063in) nominal thickness PC board
  • High-profile insulator body 15.24mm (0.6in.)
  • Accepts between contact and in-contact Polarising Keys
  • CSA Approved and UL Recognised


Pitch 2.54mm
No. of Rows 2
Connection Through hole
Number of pins 20
Orientation Straight
Type Card edge connector

Questions

*Question functionality currently disabled
Question by: Product code: 24-0859

Q. What is the width of the card slot, and do you have a drawing specification with dimensions so that we can design the cards to suit?

A. Hi Anthony, thank you for your question. Specifications shown on page 2 of the data sheet.


Trustpilot