This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  +44 (0)1206 751166  

Block ECO2003-5,0DD12 - PCB Mount Transformer 5VA 2 x 12V 2 x 208mA

Order Code:  

51-5702

Brand: Block MPN: ECO2003-5,0DD12 EAN-13: 4016138590326
 Report an error

Discontinued

The Block ECO Efficient PCB Mount Transformer 5VA, 2 x 12V, 2 x 208mA acts as a safety transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.

Designed with low no-load losses (max. 0.6W), as well as being unconditionally short-circuit proof (up to 1.5 VA), this transformer also has double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.


  • Designed for high ambient temperatures
  • Minimum size at high output
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)


Questions


Be the first to ask a question

Reviews


Be the first to submit a review