Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Block ECO2003-3,2DD12 - PCB Mount Transformer 3.2VA 2 x 12V 2 x 133mA

Order Code:  

51-5699

  Copy to clipboard
Brand: Block  Copy to clipboard MPN: ECO2003-3,2DD12  Copy to clipboard EAN-13: 4016138590289
 Report an error

Discontinued

The Block ECO Efficient PCB Mount Transformer 3.2VA, 2 x 12V, 2 x 133mA acts as a safety transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.

Designed with low no-load losses (max. 0.6W), as well as being unconditionally short-circuit proof (up to 1.5 VA), this transformer also has double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.


  • Designed for high ambient temperatures
  • Minimum size at high output
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)
Primary Voltage 230V
Secondary Voltage 2 x 12V
Power 3.2VA
Weight 0.15kg

Reviews


Be the first to submit a review