Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timeguard EASSRB1 Emergency Call Single Zone Reset Button Panel Stainless Steel

Order Code:  

23-9248

 
Brand: Timeguard  MPN: EASSRB1 
 Report an error

Discontinued

Emergency Call Single Zone Reset Button Panel Stainless Steel EARSSB1- can be installed inside the room where the emergency call for assistance may be required. The reset panel provides audible and visual alert.

This fantastic emergency assist alarm reset button from Timeguard is brought to you by electrical wholesalers, Rapid.


  • Stainless steel finish
  • Pulsating flashing alarm with audible and visual alert
  • Reset button fits standard BS flush or surface mounted boxes
  • Complies with BSEN 60065: 2002
  • Designed to meet requirements of the DDA (Disability Act)
  • Manufacturer's part no. Timeguard EASSRB1
Type Reset button
Application Reset button
Height 85mm
Length 85mm

Reviews


Be the first to submit a review