Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

EA Elektro-Automatik EA-PS 8080-60 T 1500W Single Output Variable DC PSU

EA Elektro-Automatik EA-PS 8080-60 T 1500W Single Output Variable DC PSU

Order Code:  

54-7433

  Copy to clipboard
Brand: EA Elektro-Automatik  Copy to clipboard MPN: 9200127  Copy to clipboard EAN-13: 4016138542509
 Report an error

Discontinued

The EA Elektro-Automatik EA-PS 8080-60T microprocessor-controlled laboratory switched mode power supply has a wealth of options for control and monitoring. The output voltage and current are displayed simultaneously on the front panel. There is an analog interface (either 0 to 10V or 0 to 5V) and the units have a plug-n-play slot which can be retrofitted at any time by the user to provide additional functionality (RS232, IEEE, USB, CAN, LAN, PROFIBUS). A memory function allows storing up to 5 frequently used settings which can be retrieved with the touch of a button. The devices have a remote sensor to compensate for lead resistance to the load up to 2V. Models from 1kW have autoranging (high voltage or high current output) at a constant power output.
  • Max. output power 1500W autoranging
  • Max. output current 60A
  • Max. output voltage 80VDC
  • Rated to EN 60950, EN 61326 and EN 55022 Class B

Reviews


Be the first to submit a review