EA Elektro-Automatik EA-PS 2000 Single Output Programmable DC Power Supplies

<P>These <STRONG>single output programmable PSU's </STRONG>from <STRONG>EA Elektro-Automatik </STRONG>offer 100W, 160W or 320W output power and 42V or 84V output voltage. Manufactured with a very compact and practical enclosure design, which are closed on the top and bottom, and have no external heat sinks, making them ideal for educational facilities, schools or workshops. </P><P>The set values for output voltage and current, the overvoltage protection (OVP) threshold and the overcurrent protection (OCP) threshold, as well as the actual output values of voltage and current are clearly displayed on a blue, illuminated LDC. The devices can be operated as constant current or constant voltage source. The output voltage is available through recessed 4mm safety sockets on the front. </P><P>Voltage and current are continuously adjustable from 0 to nominal values and the OCP/OVP threshold within 0-110% of the corresponding nominal value. The flexible output stage allows to adjust either a high output voltage in combination with a low output current or vice versa, while always maintaining the maximum output power. </P><P>A mini USB port is integrated by default, offering the possibility to remotely control and monitor the device whenever required. Remote control and monitoring is done with the free Windows software EasyPS2000, which is optionally obtainable.</P>
  • Monitoring and control of all device features
  • Display of actual output value device status (output on/off, overtemperature, errors etc.)
  • Setting the device status (remote control on/off, output on/off)
  • Data logging to CSV files
  • Automated function runs via CSV values tables
  • Software updates of the device (if required) and device license management
  • Load balance: <0.05%
  • Connections: 4mm banana jack
  • Can be calibrated to ISO/DAkkS
  • Inputs: Cold-device socket
  • Switched mode
  • Input voltage: 90-264V AC
  • Height: 82mm
  • Width: 174mm
  • Weight: 2.7kg
  • No. of outputs: 1
Description Image Product Buy Qty Pricing (Ex VAT) Output Current Max. Output Voltage Max. Power Rating Number of Outputs Output Current Min. Output Voltage Min. Supply Voltage Range Temperature range
EA Elektro-Automatik EA-PS 2042-06B 100W Single Output Programmable PSU 42V 6A
EA Elektro-Automatik EA-PS 2042-06B 100W Single Output Programmable PSU 42V 6A
Standard range
Order code: 54-7604
MPN: 39200112

47 in stock, despatched in 4 working days
1+ £289.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6A 42V 100W 1 0A 0V 90 / 264V 0 to +50°C
EA Elektro-Automatik EA-PS 2042-10B 160W Single Output Programmable PSU 42V 10A
EA Elektro-Automatik EA-PS 2042-10B 160W Single Output Programmable PSU 42V 10A
Extended range
Order code: 54-7605
MPN: 39200113

Available to back orderPlease contact us for lead time
1+ £304.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10A 42V 160W 1 0A 0V 90 / 264V 0 to +50°C
EA Elektro-Automatik EA-PS 2042-20B Single Output 320W Programmable PSU 42V 20A
EA Elektro-Automatik EA-PS 2042-20B Single Output 320W Programmable PSU 42V 20A
Extended range
Order code: 54-7608
MPN: 39200114

Available to back orderPlease contact us for lead time
1+ £405.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20A 42V 320W 1 0A 0V 90 / 264V 0 to +50°C
EA Elektro-Automatik EA-PS 2084-03B 100W Single Output Programmable PSU 84V 3A
EA Elektro-Automatik EA-PS 2084-03B 100W Single Output Programmable PSU 84V 3A
Standard range
Order code: 54-7606
MPN: 39200116

6 in stock, despatched in 4 working days
1+ £295.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3A 84V 100W 1 0A 0V 90 / 264V 0 to +50°C
EA Elektro-Automatik EA-PS 2084-05B 160W Single Output Programmable PSU 84V 5A
EA Elektro-Automatik EA-PS 2084-05B 160W Single Output Programmable PSU 84V 5A
Standard range
Order code: 54-7607
MPN: 39200117

2 in stock, despatched in 4 working days
1+ £320.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5A 84V 160W 1 0A 0V 90 / 264V 0 to +50°C
EA Elektro-Automatik EA-PS 2084-10B Single Output 320W Programmable PSU 84V 10A
EA Elektro-Automatik EA-PS 2084-10B Single Output 320W Programmable PSU 84V 10A
Extended range
Order code: 54-7609
MPN: 39200118

Available to back orderPlease contact us for lead time
1+ £394.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10A 84V 320W 1 0A 0V 90 / 264V 0 to +50°C
PartManu. PartInput volt.Out. voltageRippleOut. currentPowerW x H x DWeight
54-7604EA-PS 2042-06B 90-264V AC0-42V DC<80mVpp0-6A100W174 x 82 x 240mm1.9kg
54-7605EA-PS 2042-10B 90-264V AC0-42V DC<80mVpp0-10A160W174 x 82 x 240mm2kg
54-7606EA-PS 2084-03B 90-264V AC0-84V DC<60mVpp0-3A100W174 x 82 x 240mm1.9kg
54-7607EA-PS 2084-05B 90-264V AC0-84V DC<60mVpp0-5A160W174 x 82 x 240mm2kg
54-7608EA-PS 2042-20B 90-264V AC0-42V DC<80mVpp0-20A320W174 x 82 x 320mm2.3kg
54-7609EA-PS 2084-10B 90-264V AC0-84V DC<60mVpp0-10A320W174 x 82 x 320mm2.3kg


Trustpilot