These Industrial Duracell Alkaline Manganese Dioxide PP3 Batteries are supplied in packs of 10. The batteries will provide you with the quality power that you know and trust from Duracell, at a great price.
Consumers want a battery they can trust, to serve as the heart of their devices and Duracell has a reputation for going on long after their rivals have stopped. These batteries can be used in a wide variety of equipment including torches, flashlights safety equipment (such as gas detectors), microphones, communication devices, telemeters, measuring instruments and medical instruments.
Whether you are powering the ordinary devices you use most often or those that are most critical to your job, Duracell has alkaline batteries engineered to suit your professional needs.
- Nominal voltage: 9V
- Capacity: 550mAh
- Impedance: 3,050mΩ @ 1kHz
- Typical weight: 45g (1.6oz)
- Typical volume: 22.8cm³ (1.4in³)
- Terminals: Miniature snap
- Storage temperature range: 5°C to 30°C (41°F to 86°F)
- Operating temperature range: -20°C to 54°C (-4°F to 130°F)
- Designation: IEC: 6LF22
- Supplied in boxes of 10
- Type: Alkaline Manganese Dioxide 'PP3, 9V' Cell Battery
- Manufacturer's part: Duracell PCA2410
This range is being replaced by the new
Duracell 'Procell' version. Please
click here for details.
Battery Size |
PP3 |
Nominal Voltage |
9V |
Capacity |
550mAh |
Chemistry |
Alkaline |
Depth |
17.5mm |
Height |
48.5mm |
Weight |
45g |
Width |
26.5mm |