Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Dehner Elektronik DUE 15WCP1-5V 5VDC Mains Adaptor Power Supply 2000mA 10W

Dehner Elektronik DUE 15WCP1-5V 5VDC Mains Adaptor Power Supply 2000mA 10W

Order Code:  

59-1979

  Copy to clipboard
Brand: Dehner Elektronik  Copy to clipboard MPN: DUE 15WCP1-5V  Copy to clipboard EAN-13: 4016138406139
 Report an error

Discontinued

The Dehner Elektronik DUE 15WCP-5V is a Mains adaptor Power Supply rated at 5V 2000mA 10W. This Universal Fixed Voltage Power Supply with primary wander plugs (travel adaptors), makes this power supply suitable for international use.
Thanks to the EN60601 approval, this device can also be used in medical applications.


  • Suitable for international use thanks to the primary wander plug
  • Also suitable for medical technology
  • Short-circuit and overload protection with automatic restart
  • Output plugs: small device plug 2.1 x 5.5mm, polarity + internal
  • Output cable approx. 1.8m
  • Safety according to CE, TÜV, cUL. EN 60601 for medical applications
  • Input voltage: 240V
  • Rating: 5V 2000mA 10W
  • Type: Mains adaptor Power Supply
  • Manufacturer's part: Dehner Elektronik DUE 15WCP-5V

Reviews


Be the first to submit a review