DSG-Canusa Deray Handybox 3.2 - 1.6 10m

DSG-Canusa Deray Handybox 3.2 - 1.6 10m

Brand
DSG-Canusa
Order Code
03-1152

Discontinued


Flame Retardant Heat Shrink Tubing, 2:1 Shrink Ratio, 3.2mm Supplied Diameter, 1.6mm Shrink Diameter, 0.5mm Wall Thickness, 110°C Shrink Temperature, -55°C to +125°C Operating Temperature Range, 10m Length, 15MPa Tensile Strength, It is Supplied in Convenient Dispenser Boxes for Ease of use and Storage, Applications Include Insulation and Strain Relieving, Deray HandyBox, Supplied in Boxed Reel of 10m
Shrinkage Ratio 2:1
Length 10m
Colour Black
Shrunk Diameter 1.6mm
Unshrunk Diameter 3.2mm

Trustpilot