DSG-Canusa Deray Handybox 12.7 - 6.4 5m

DSG-Canusa Deray Handybox 12.7 - 6.4 5m

Brand
DSG-Canusa
Order Code
03-1156

Discontinued


Flame Retardant Heat Shrink Tubing, 2:1 Shrink Ratio, 12.7mm Supplied Diameter, 6.4mm Shrink Diameter, 0.6mm Wall Thickness, 110°C Shrink Temperature, -55°C to +125°C Operating Temperature Range, 5m Length, 15MPa Tensile Strength, It is Supplied in Convenient Dispenser Boxes for Ease of use and Storage, Applications Include Insulation and Strain Relieving, Deray HandyBox, Supplied in Boxed Reel of 5m
Shrinkage Ratio 2:1
Length 5m
Colour Black
Shrunk Diameter 6.4mm
Unshrunk Diameter 12.7mm

Trustpilot