Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Berol 1984884 Dry Wipe Marker Chisel - Pack of 8 Assorted

Order Code:  

34-9470

  Copy to clipboard
Brand: Berol Drywipe  Copy to clipboard MPN: 1984884  Copy to clipboard EAN-13: 3501179848846
  • Country of Origin: USA
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.80

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayAdditional quantity lead time 9 days

These Berol dry wipe chisel tip marker pens have ink coloured caps for easy colour identification, toughened tips, low odour and easy to clean. Suitable for use on most non absorbent dry wipe boards.


  • Pack of 8 assorted colour pens
  • 2mm & 5mm width line
  • Ideal for teachers and pupils
  • Suitable for use on most non absorbent dry wipe boards
Type Chisel tip
Quantity 8
Colour Various
Tip 2, 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review