Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sony DRV 150IPB Hi-Fi Headphones with Microphone

Order Code:  

60-3975

  Copy to clipboard
Brand: Sony  Copy to clipboard MPN: DRV150IPB  Copy to clipboard EAN-13: 4016138712032
 Report an error

Discontinued

These headphones from Sony are ideal for listening to music through an iPod. They have a 30mm driver unit and deliver 500mW of studio quality sound.


  • Reversible earcups make listening with one ear possible
  • Fingertip control of iPod/iPhone
  • Manufacturer's part DRV150IPB

Compatible with: iPod shuffle (3rd generation), iPod nano (4th and 5th generation), iPod Classic 120/160 GB, iPod touch (2nd generation) and iPhone 3GS.
Type Over ear closed back
Colour Black
Cable Length 1.2m
Frequency Range 16 to 22000Hz
Impedance 24Ω

Reviews


Be the first to submit a review