Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Dehner Elektronik DRP-024D-24F DIN Rail Power Supply 24VDC 1.0A 24W 1-Phase

Order Code:  

59-1494

  Copy to clipboard
Brand: Dehner Elektronik  Copy to clipboard MPN: DRP-024D-24F  Copy to clipboard EAN-13: 4016138420449
 Report an error

Discontinued

The Dehner Elektronik DRP-024D-24F is a DIN Rail Power Supply rated at 24V DC 1.0A 24W. This Single Phase PSU provides DC power for all low power devices commonly used in automated machinery.

This switched power supply offers a reliable power source, is short circuit protected with high efficiency and low ripple and is suitable for use with most sensors, electromechanical relays, contactors, solid state relays, timers, thermal-regulators, PLC's, control­lers, DC motors, solenoids, displays and other types of custom electronics.

The Dehner DRP-024D-24F is a cost effective, compact DIN rail mount power supply in a plastic enclosure.


  • Input voltage range: 100 to 240V AC, 127 to 380V DC
  • 1 phase
  • Switched Mode
  • Termination type: Screw terminals
  • Standard DIN rails Assembly fixture
  • Durability 350k hours MTBFK
  • Protection against overload and short circuit with automatic restart
  • International deployment of universal voltage input of 100 to 240V/ AC 47 to 440Hz or 127 to 380V/ DC
  • Output voltage ±10% adjustable at front side
  • Safety/reliability in accordance with CE, CSA, UL, EMC/EMS EN55022 Class B, EN61000-3-2.3, EN55024, EN61000-4-2.03/04/05.06/08/11
  • Power rating: Power Supply 24VDC 1.0A 24W 1-Phase
  • Manufacturer's part: Dehner Elektronik DRP-024D-24F DIN Rail PSU

Reviews


Be the first to submit a review