Dremel 26159903DM Max Milling Cutter, Tungsten Carbide, Tin-Coated, 3.2mm

MPN
26159903DM
Brand
Dremel
EAN-13
8710364082773
Order Code
08-9358
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £13.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Manufactured by Dremel, the 26159903DM Planer features a steel construction and dimensions of 3.2 mm length, 39 mm overall length, and 3 mm working length. The planer is designed for precise cutting and shaping tasks. Typical applications include woodcraft and detailed DIY projects.
Type Planer
Diameter 3.2mm
Cutting Length 3mm
Overall Length 39mm
Material Steel
Rotational speed (max.) 35000 U/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot