Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper Expert 47565 6mm Compact Soft Grip Air Angle Die Grinder

Order Code:  

91-6342

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 47565  Copy to clipboard EAN-13: 5010559475650
  • Country of Origin: Taiwan
 Report an error

Discontinued

Expert Quality, lower noise, low vibration, low weight, ideal for grinding and polishing metal components such as cylinder heads, valve ports and small industrial components. Variable speed motor; rotating air inlet to prevent air line tangle and steel throttle lever with sprung safety lock-off. Display carton.


    Specification:
  • Free speed: 25,000r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.0cfm (114L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 540g
Type Compact
Operating Pressure 90psi
Pieces 1

Reviews


Be the first to submit a review