Draper 13099 Glasspaper Sheet Assortment 280 x 230mm - Pack of 5

MPN
13099
Brand
Draper
EAN-13
5010559130993
Order Code
86-1440
Country of Origin
China

Discontinued


A pack of general purpose abrasive sheets from Draper for woodworking, modelling, and general smoothing and cleaning applications.


  • Sheet size 280 x 230mm
  • Supplied in an assorted grade pack of 5 sheets
  • 2x fine, 2x medium and 1x coarse
  • Draper type 6504DP
Type Sanding Sheet
Grit Size Assorted
Length 280mm
Width 230mm
Abrasive Material Glasspaper
Sheet size 280 x 230mm

Trustpilot