DÖRR 371043 SLR-16 LED ring light 64 LEDs Bi-Colour Video Lighting

MPN
371043
Brand
DÖRR
EAN-13
4000461096990
Order Code
16-2136
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £23.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 07/06/2026

DÖRR 371043, also known as the DÖRR 371043 SLR-16 LED ring light, features 64 bi-colour LEDs specifically designed for video lighting applications. This device offers adjustable colour temperature options, enabling precise control over lighting conditions suitable for diverse filming environments. Its compact and versatile design makes it ideal for use in close-up photography, professional studio setups, or on-location shoots where consistent and diffused lighting is essential. Engineers and technicians often utilise this ring light in scenarios that demand high-fidelity colour rendering and adaptable illumination. The DÖRR 371043 provides reliable performance, making it a valuable tool in both amateur and professional settings requiring precise and natural lighting effects.
Type LED ring light
Colour White
Power Not Specified
Colour temperature (max.) 5600K
Dimensions (W x H) 16 cm x 70 cm
Height 70cm
Light intensity 280l
Min. Colour Temperature 3200K
No. of LEDs 64
Weight 560g
Width 16cm

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot