Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Speaka DL-1117 Ceiling Mounted Speaker Black 4Ohm

Order Code:  

55-7867

  Copy to clipboard
Brand: Speaka  Copy to clipboard MPN: .  Copy to clipboard EAN-13: 4016138359817
 Report an error

Discontinued

This versatile ceiling mounted speaker produces good sound quality and is perfect for both industrial and home applications.
  • Impedance 4Ω
  • Colour: black
  • Sturdy metal design
Height 100mm
Frequency 90 to 17000Hz
Impedance
Colour Black

Reviews


Be the first to submit a review