Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Dj Headphones Ld Systems

Order Code:  

60-3969

  Copy to clipboard
Brand: LD Systems  Copy to clipboard MPN: 311105  Copy to clipboard EAN-13: 4049521120664
 Report an error

Discontinued

These dynamic stereo headphones have a design and specification that make them ideal for use by DJs. The headphones are of the closed type and feature individually adjustable, softly cushioned ear pads and adjustable headband that ensure a comfortable fit, even after long hours of use. The sound is crisp and powerful, especially in the bass range and one-sided cable routing and the foldable design mean that they will stand up to life on the road.
  • Loud and rugged
  • Comfortable to wear
  • Good sound insulation
  • Can be folded and stowed in the included cloth pouch for transport
  • Second pair of cloth pads included
  • Includes threaded, 3.5 mm to 6.3 mm gold- plated jack adaptor
  • Spiral cable curly lead
Type Over ear closed back
Colour Black
Cable Length 4m
Frequency Range 20 to 20000Hz
Impedance 45Ω

Reviews


Be the first to submit a review