Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KBPC808 Diotec Silicon Bridge Rectifier 800V

Order Code:  

50-3159

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: KBPC808  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.06
25+ £0.586
100+ £0.536

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
83 available to back OrderBack-order availability date - 28/04/2024

This bridge rectifier is an 8A device in a through-hole mounting configuration with an M4 mounting hole. This high power device is suitable for a wide range of applications.


  • Through-hole mounting
  • 19 x 19 x 6.8mm plastic case
  • Ø3.9mm mounting hole
  • UL 94V-0 Classified
Average Forward Current (Io) 8A
Peak Reverse Voltage 800V
Peak Forward Surge Current (Ifsm) N/A
Case N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review