Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KBPC604 Diotec Silicon Bridge Rectifier 400V

Order Code:  

50-3158

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: KBPC604  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.969
25+ £0.823
100+ £0.760

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 9 days
389 available to back OrderBack-order availability date - 28/04/2024

A 6A bridge rectifier which is a through-hole mounting device that has an M4 mounting hole. Suiable for applications with a higher current rating.


  • Through-hole mounting
  • 15.2 x 15.2 x 6.3mm plastic case
  • Ø3.9mm mounting hole
  • UL 94V-0 Classified
Average Forward Current (Io) 6A
Peak Reverse Voltage 400V
Peak Forward Surge Current (Ifsm) N/A
Case N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review