Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Diotec BC858B SOT23 PNP Transistor

Order Code:  

47-3536

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: Bc858B  Copy to clipboard
 Report an error

Discontinued

General purpose transistor with low current and low voltage, suitable for low noise input stages of audio frequency equipment.


  • PNP polarity
  • Collector emitter breakdown voltage 30V
  • Collector base breakdown voltage 30V
  • Collector current 100mA
  • Power 0.31W
  • DC current gain 330
  • Transition frequency 200MHz
  • SOT-23 case
Type BC858B
Case SOT-23
Collector-Emitter Voltage 30V
Collector Current Cont. 100mA
Power Dissipation 310mW
DC Current Gain (max.) 330
Transition Frequency 200MHz
Operating Temperature 150°C

Reviews


Be the first to submit a review