Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ECE SPNO DIL Reed Relays

<p>A range of dry reed SPNO DIL relays.</p>
  • 14-pin IC package
  • Fully moulded construction
  • Compatible with automatic board processing
  • Completely washable
  • Single pole normally open contacts
Switch voltage max.100V DC
Switch current max.0.5A DC
Switch power max.10VA
Contact resistance max.200mΩ
Operate/release time0.5ms max.
Insulation resistance1010Ω
Electrical life100 x 106 (10V DC 10mA)
Operating temperature–40°C to +85°C
*Question functionality currently disabled


06 June 2012 Question by: Rapid Customer
Q. Can thisrelay be directly driven from a PIC microchip (16F877A)?
A. Hi, thanks for your question. The 5v version will work, however you will need a diode across the coil in reverse bias to protect the output from back EMF. We hope this helps.