Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Digital Xenon Stroboscope - 60 to 18,000 RPM

Order Code:  

52-2677

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 52-2677  Copy to clipboard
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £380.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 04/05/2024

This digital xenon stroboscope is a lightweight, sturdy and compact instrument which features a digital, variable flashing rate adjustment and external triggering facility. The bright xenon tube makes it ideal for educational uses for such as wave, motion and vibration experiments.


  • Specifications 60 to 18,000rpm, 1 to 300Hz
  • External triggering signal
  • Power supply 240V AC, 50 Hz
  • Dimensions (L x H x W): 215 x 140 x 150mm
  • Supplied with mains lead
Type Stroboscope

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review