Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rapid Digital Stopwatch

Order Code:  

06-8075

 
Brand: Rapid  MPN: 92043  EAN-13: 5060138820159
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
155 in Stock, despatched same dayAdditional quantity lead time 3 weeks

This versatile Stopwatch includes stop/start, lap and split time functions, mode and reset buttons. It has a large 35 x 12mm LCD display and also has a built-in 12 and 24 hour clock, with date and alarm functions.


  • Stop/start, lap & split time
  • 12 and 24 hour clock, date and alarm
  • Mode and reset buttons
  • Large 35 x 12mm LCD display
Max. Time Period 60min
Screen Size 35 x12mm
Size 70 x 58 x15mm
Type Digital

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


18 June 2019 Question by: Rapid Customer | Product code: 06-8075
Q. What size batteries are needed for this stopwatch?
A. Hi Theresa, thank you for your question. This stopwatch requires 59-1876.

Reviews


Be the first to submit a review