Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Devantech TPA64 Thermopile Module

Order Code:  

78-0793

  Copy to clipboard
Brand: Devantech  Copy to clipboard MPN: TPA64  Copy to clipboard
 Report an error

Discontinued

The TPA64 is an economical yet powerful sensor that utilises the awesome AMG8833 thermopile array from Panasonic. The sensor is suitable for a wide range of applications and has the feature set and performance that makes it an ideal temperature imaging solution.
  • Detects body heat
  • 3.3 to 5V Operation
  • Onboard I2C level shifter
  • Detection of 2D area: 8 × 8 (64 pixels)
  • Temperature range 0°C to +80°C
  • Detection at up to 7m
  • Viewing angle 60°
  • Low current consumption
  • Module defaults to I2C address 0xC2, changeable to 0xC0
  • Weight is only 3g
  • Size 24 x 21mm
Type Thermopile array

Reviews


Be the first to submit a review