Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sharp Desktop Calculator EL-125 A

Order Code:  

57-4630

  Copy to clipboard
Brand: Sharp  Copy to clipboard MPN: EL125A  Copy to clipboard EAN-13: 4974019024226
  • Country of Origin:
 Report an error

Discontinued

The Sharp EL-125A desktop calculator has a 4-key memory and tax calculation functions.


  • 12-digit LCD display
  • Sign change key
  • Solar and battery operation
  • Correction keys
  • Function symbol
  • Change of sign
  • 1000s dividers
  • Double zero key
  • Colour: black
  • Dimensions: 167.5 x 110mm
  • Weight 160g
  • Sharp type EL-125A
Type Desktop
Number of Digits 12
Power Source Battery and solar
Dimensions 167.5 x 110mm

Reviews


Be the first to submit a review