Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sharp Desktop Calculator EL-124 A

Order Code:  

57-4629

  Copy to clipboard
Brand: Sharp  Copy to clipboard MPN: EL124A  Copy to clipboard EAN-13: 4974019024233
  • Country of Origin:
 Report an error

Discontinued

The Sharp EL-124A is a practical desktop calculator with a 3-key memory and tax functions. The calculator has a handy rubber edge for protection.


  • 12-digit LCD display
  • Solar and battery operation
  • Function symbol
  • Correction key
  • 1000s dividers
  • Double zero key
  • Colour: black
  • Dimensions 148 x 102mm
  • Weight 125g
  • Sharp type EL-124A

Takes 1x LR44 button cell, included.
Type Desktop
Number of Digits 12
Power Source Battery and solar
Dimensions 148 x 102mm

Reviews


Be the first to submit a review