Deray Heat Shrink Handybox Yellow 6.4 - 3.2 6m

Deray Heat Shrink Handybox Yellow 6.4 - 3.2 6m

MPN
YELLOW HAN-64
Brand
DSG-Canusa
Order Code
03-2105

Discontinued


A flexible flame retardant heat shrink tubing, that is ideal for all multi-purpose applications. It is supplied in convenient dispenser boxes for ease of use and storage.


  • Supplied as 6.4-3.2
  • Shrink ratio 2:1
  • Suitable for all applications
  • Tensile strength: 15MPa
  • Supplied in yellow
  • Supplied in lengths of 6m
Length 6m
Colour Yellow
Unshrunk Diameter 6.4mm

Trustpilot