Deray Heat Shrink Handybox Red 25.4 - 12.7 3m

Deray Heat Shrink Handybox Red 25.4 - 12.7 3m

MPN
RED HAN-254
Brand
DSG-Canusa
Order Code
03-2099

Discontinued


A flexible flame retardant heat shrink tubing, that is ideal for all multi-purpose applications. It is supplied in convenient dispenser boxes for ease of use and storage.


  • Supplied as 25.4-12.7
  • Shrink ratio 2:1
  • Suitable for all applications
  • Tensile strength: 15MPa
  • Supplied in red
  • Supplied in lengths of 3m
Length 3m
Colour Red
Unshrunk Diameter 25.4mm

Trustpilot