Deray Heat Shrink Handybox Green / Yellow 25.4 - 12.7 3m

Deray Heat Shrink Handybox Green / Yellow 25.4 - 12.7 3m

MPN
G/Y HAN-254
Brand
DSG-Canusa
Order Code
03-2159

Discontinued


A flexible flame retardant heat shrink tubing, that is ideal for all multi-purpose applications. It is supplied in convenient dispenser boxes for ease of use and storage.


  • Supplied as 25.4-12.7
  • Shrink ratio 2:1
  • Suitable for all applications
  • Tensile strength: 15MPa
  • Supplied in green/yellow
  • Supplied in lengths of 3m
Length 3m
Colour Green/Yellow
Unshrunk Diameter 25.4mm

Questions

*Question functionality currently disabled
Question by: Product code: 03-2159

Q. what is the inside diameter before shrinking

A. Thanks for your enquiry George - The inside diameter of 03-2159 before shrinking is 25.4mm.


Trustpilot