Deray Heat Shrink Handybox Green 4.8 - 2.4 8m

Deray Heat Shrink Handybox Green 4.8 - 2.4 8m

MPN
GREEN HAN-48
Brand
DSG-Canusa
Order Code
03-2124

Discontinued


A flexible flame retardant heat shrink tubing, that is ideal for all multi-purpose applications. It is supplied in convenient dispenser boxes for ease of use and storage.


  • Supplied as 4.8-2.4Shrink ratio 2:1
  • Suitable for all applications
  • Tensile strength: 15MPa
  • Supplied in green
  • Supplied in lengths of 8m
Length 8m
Colour Green
Unshrunk Diameter 4.8mm

Trustpilot