Deray Heat Shrink Handybox Clear 9.5 - 4.8 5m

Deray Heat Shrink Handybox Clear 9.5 - 4.8 5m

MPN
CLEAR HAN-95
Brand
DSG-Canusa
Order Code
03-2146

Discontinued


A flexible flame retardant heat shrink tubing, that is ideal for all multi-purpose applications. It is supplied in convenient dispenser boxes for ease of use and storage.


  • Supplied as 9.5-4.8
  • Shrink ratio 2:1
  • Suitable for all applications
  • Tensile strength: 15MPa
  • Supplied in clear
  • Supplied in lengths of 5m
Length 5m
Colour Clear
Unshrunk Diameter 9.5mm

Trustpilot