Deray Heat Shrink Handybox Blue 4.8 - 2.4 8m

Deray Heat Shrink Handybox Blue 4.8 - 2.4 8m

MPN
BLUE HAN-48
Brand
DSG-Canusa
Order Code
03-2114

Discontinued


A flexible flame retardant heat shrink tubing, that is ideal for all multi-purpose applications. It is supplied in convenient dispenser boxes for ease of use and storage.


  • Supplied as 4.8-2.4
  • Shrink ratio 2:1
  • Suitable for all applications
  • Tensile strength: 15MPa
  • Supplied in blue
  • Supplied in lengths of 8m
Length 8m
Colour Blue
Unshrunk Diameter 4.8mm

Trustpilot