Deray Heat Shrink Handybox Blue 3.2 - 1.6 10m

Deray Heat Shrink Handybox Blue 3.2 - 1.6 10m

MPN
BLUE HAN-32
Brand
DSG-Canusa
Order Code
03-2113

Discontinued


A flexible flame retardant heat shrink tubing, that is ideal for all multi-purpose applications. It is supplied in convenient dispenser boxes for ease of use and storage.


  • Supplied as 3.2-1.6
  • Shrink ratio 2:1
  • Suitable for all applications
  • Tensile strength: 15MPa
  • Supplied in blue
  • Supplied in lengths of 10m
Length 10m
Colour Blue
Unshrunk Diameter 3.2mm

Trustpilot