Deray Handybox 9.5 - 4.8 5m

Deray Handybox 9.5 - 4.8 5m

Brand
DSG-Canusa
Order Code
03-1155

Discontinued


Flame Retardant Heat Shrink Tubing, 2:1 Shrink Ratio, 9.5mm Supplied Diameter, 4.8mm Shrink Diameter, 0.6mm Wall Thickness, 110°C Shrink Temperature, -55°C to +125°C Operating Temperature Range, 5m Length, 15MPa Tensile Strength, It is Supplied in Convenient Dispenser Boxes for Ease of use and Storage, Applications Include Insulation and Strain Relieving, Deray HandyBox, Supplied in Boxed Reel of 5m
Shrinkage Ratio 2:1
Length 5m
Colour Black
Shrunk Diameter 4.8mm
Unshrunk Diameter 9.5mm

Trustpilot