Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Demonstration Meter

RVFM Demonstration Meter

Order Code:  

06-6872

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: PH1116  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Developed for classroom demonstration of the constructional features of permanent magnet moving coil type meters.


  • Movement with spring control and magnetic damping
  • Housed in a tough plastic frame with transparent front and back windows
  • Accuracy ± 2.5%
  • Basic sensitivity calibrated at 5mA, 100mV FSD
  • Useful for demonstrating the working principle of AC or DC ammeters, voltmeters and galvanometers
  • Overall size 300 x 150 x 300mm
Type Demonstration meter

Questions


*Question functionality currently disabled


09 September 2015 Question by: Rapid Customer | Product code: 06-6872
Q. Does the demonstration meter come with the capacity to interchange the dial range so you can show amps or volts?
A. Hi Lynsey, thank you for your question. This can be changed to show different scales, however, we do not currently sell the spares but they are available from the manufacturer upon request.

Reviews


Be the first to submit a review