Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Whadda HPD13 Deluxe Digital Stereo Headphones

Order Code:  

35-6118

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: HPD13  Copy to clipboard EAN-13: 5410329277697
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.91

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
58 in Stock, despatched same dayAdditional quantity lead time 14 days

These deluxe digital stereo headphones from Velleman are lightweight with a self-adjusting headband.


  • Speaker 40mm dia. dynamic type
  • Impedance 32Ω
  • Maximum power 600mW
  • Frequency 20-20kHz
  • Sensitivity 105dB ±3dB (at 1kHz)
  • Input connection gold-plated 3.5mm stereo plug and 6.3mm adaptor
  • Weight 185g (without cord)
  • Supplied with a cord length of 2m (single output cord)
Type Over ear closed back
Colour Black / silver
Cable Length 2m
Frequency Range 20 to 20000Hz
Impedance 32Ω

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


05 December 2016 Question by: Rapid Customer | Product code: 35-6118
Q. Has this product got a stereo/mono switch?
A. Hi Tim, thank you for your question. There is not a mono/stereo switch on the headphones.

Reviews


Vellerman HPD13 Stereo Headphones

Reviewed by: Mr Alan Hawksworth - 15 August 2017
I am very pleased with these headphones, and found their quality, and sound quality extremely good at the low price. My only minor criticism is that they could do with theirown inline/independent volume control, other than that, I am very happy with this purchase.