Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DCX2496 Behringer Ultradrive Pro

Order Code:  

35-4222

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: DCX2496  Copy to clipboard EAN-13: 4033653030205
 Report an error

Discontinued

The DCX2496 Behringer Ultradrive Pro is the ultimate digital loudspeaker management system with oodles of audio quality and a bucketload of features.

It is an indispensable tool for the precise set-up of multiple loudspeaker systems or arrays, and anyone involved with sound installations, from sound engineers to concert hall operators, will quickly learn to love the DCX2496's rich features.

Signals can be split in various ways to assure precise sound by using the optimal frequency range of each loudspeaker.

Don't be fooled by the sleek design. Its high-power DSP and ultra-high resolution A/D and D/A converter provide outstanding audio performance, while the servo-balanced, gold-plated XLR connectors for all inputs and outputs guarantee excellent connectivity.


  • 3 analog inputs (one suitable as digital stereo AES/EBU input) and 6 analog outputs for maximum flexibility
  • High-end 24-bit/96 kHz A/D and D/A converters for ultimate signal integrity and wide dynamic range
  • Integrated sample rate converter for easy connection of external digital signals with sampling rates from 32 to 96kHz
  • Precise Dynamic EQs for level-dependent equalisation and extremely musical Parametric EQs, selectable for all inputs and outputs
  • Several types of EQs (LP/BP/HP) for each input and output
  • Zero-attack limiters on all output channels for optimal speaker protection
  • Four different mono and stereo output operating modes
  • Individual crossover filter types with selectable roll-off characteristics from 6 to 48dB/octave
  • Adjustable delays for all inputs and outputs
  • Additional Sum signal derived from the A/B/C inputs offers a fourth internal input signal
  • Free Ultradrive PRO software enables total control via PC
  • Servo-balanced, gold-plated XLR connectors for all inputs and outputs
  • Internal switch-mode power supply for maximum flexibility, noise-free audio, superior transient response plus low power consumption
  • Manufacturer's part DCX2496
Type Digital loudspeaker management system

Reviews


Be the first to submit a review