Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect DC Power Sockets

<p>These DC power sockets are supplied with 2.1 or 2.5mm central pins.</p>
  • Panel mounting
  • Supplied with washer and hexagonal fixing nut
  • Contact rating 1A 16V DC
  • Switched
Order codeMftrs Part No.
20-1094CN-DCJ-002C2.1mm Panel power socket
20-1096CN-DCJ-002-D2.5mm Panel power socket
*Question functionality currently disabled


21 February 2012 Question by: Rapid Customer | Product code: 20-1094
Q. If the socket is fixed to a metal chassis, are the power connections to the socket electrically insulated from the chassis?
A. Hi Bill, thanks for your question. The negative would be connected to chassis. It is isolated when the plug is removed, and not isolated when a plug is inserted.