Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM DC Power Plugs

<p> A range of DC power plugs featuring the barrel connector that is found on the lead of most AC mains adaptors. These plugs will suit a wide range of appliances. </p>
  • Ideal for electronic projects repairs and replacements
  • Strong plastic barrel
  • Integral moulded strain relief
  • Available as 1.3, 2.1, and 2.5mm standard
  • Available as 2.1 and 2.5mm long
  • Solder termination
Order codeMftrs Part No.
20-0921AP-1381.3mm Standard
20-0922AP-1402.1mm Standard
20-0924AP-1422.5mm Standard
20-0923AP-1442.1 Long
20-0925AP-1462.5 Long
*Question functionality currently disabled


30 June 2015 Question by: Rapid Customer | Product code: 20-0922
Q. hi what amps can these be used for some manufacturers offer 0.5 amp RS offer 1 amp some offer 5 amp
A. Hi Neil, thank you for your question. The supplier has confirmed this current rating of this 2.1mm standard DC power plug is 5A.


10 June 2015 Question by: Rapid Customer
Q. Hi, Can you please check the length of the AP-140 product that you are supplying this year. Is it the same as when David Turner asked in 2012, i.e. 10mm? I ask becuase I purchased a similar item from CPC (their order code CN05724) and it turned out to be 13mm length which is no good to me.
A. Hi Dave, thank you for your question. Approximately 14mm for the long type and approximately 9mm for the standard type.


12 March 2015 Question by: Rapid Customer
Q. Please could you tell me the barrel length of the 'long' 2.1mm DC plug?
A. Hi Andrew. Thank you for your question. The barrel length of the long 2.1mm DC plug is 14mm.


14 July 2014 Question by: Rapid Customer | Product code: 20-0924
Q. What is the range of cable od that this connector can take?
A. Hi Dominic. Thank you for your question. The maximum cable insert is 4.8mm.


08 August 2013 Question by: Rapid Customer | Product code: 20-0921
Q. How long is the metal shaft of the plug please?
A. Hi Paul. Thank you for your question. The metal shaft measures approximately 9mm in length.


28 January 2013 Question by: Rapid Customer
Q. can you use this product with the arduino boards and does it include the plug?? many thanks
A. Hi, thank you for your question. They can be used - the 2.1mm option is required. They are not supplied as they can also by powered via the USB lead.


11 October 2012 Question by: Rapid Customer | Product code: 20-0922
Q. Hello, Are you able to tell me the outside diameter and length of the contact part of this connector please? These are the dimensions identified as B and D on the pdf for the Truconnect product 20-0905. Thanks.
A. Hi David, thanks for your question. The dimensions are as follows: B = 5.5mm D = 10mm