Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DC Components KBPC801 8A 100V Bridge Rectifier (BR62)

Order Code:  

47-2894

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: KBPC801  Copy to clipboard
 Report an error

Discontinued

Bridge rectifier from the DC Components KBPC series, ideal for printed circuit boards.


  • Dimensions 19.6 x 19.6 x 7.5mm
  • Pitch 13.2mm
  • 100V repetitive peak reverse voltage
  • 8A average forward current
  • 125A peak forward surge current
  • 1.1V forward voltage
  • 10uA reverse leakage current
  • KBPC-8/10 case,
  • Case to UL 94V-0
Average Forward Current (Io) 8A
Peak Reverse Voltage 100V
Peak Forward Surge Current (Ifsm) 125A
Case KBPC-8 / 10

Reviews


Be the first to submit a review