Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Cable Tie Bases 19 x 19mm Black - Pack of 100

Order Code:  

04-0570

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: HW-3A-BLACK  Copy to clipboard
 Report an error

Discontinued

TruConnect 2-way Cable Tie Bases Black 19 x 19mm are self-adhesive bases that accept 3.6mm wide cable ties.


  • Base size: 19 x 19mm
  • Colour: black
  • Base has a fixing hole of 5mm as an alternative to adhesive
  • Supplied in packs of 100
Type Cable tie base
Base 19 x 19mm
Colour Black

Reviews


Be the first to submit a review