Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Daler-Rowney Optima Mix Media Artboard Pad A3 10 Sheets

Order Code:  

07-0133

  Copy to clipboard
Brand: Daler-Rowney  Copy to clipboard MPN: D304604310  Copy to clipboard EAN-13: 5011386115696
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
130 in Stock, despatched same dayAdditional quantity lead time 4 weeks
The Daler-Rowney Optima Mixed Media Paper allows you to experiment with wet and dry techniques. With a heavy 250gsm weight, the high-quality paper is designed for traditional art techniques, mixed media, collage and visual journaling.
  • A3 Pad
  • 10 Sheets
  • 1.4mm Artboard
  • Durable light textured surface and acid-free paper
  • Natural white
  • Can be used for wet and dry techniques
  • Great for all drawing techniques
Type Artboard
Size A3mm
Colour White

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review